Panduit PLT4H-TL Cable Tie 368mm x 7.60mm Ecru 250 Pieces

MPN
PLT4H-TL
Brand
Panduit
EAN-13
2050001059666
Order Code
12-5931
Country of Origin
Singapore
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £120.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Panduit's PLT4H-TL cable ties are 368 mm long and 7.60 mm wide, available in ecru colour, and come in a pack of 250 pieces. These cable ties are ideal for cable bundling and fixing, offering effective cable management solutions. They are typically used in applications requiring secure cable organisation and management.
Length 368mm
Width 7.60mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Dimensions (L x W) 368 mm x 7.60 mm
Gearing Inside
Halogen free Yes
Material (details) Polyamide 66
Max. bundle diameter 102mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 535N

Reviews

Be the first to submit a review

Trustpilot