Panduit PLT3S-M Cable Tie 292mm 4.80mm Ecru 1000pieces Durable Ties

MPN
PLT3S-M
Brand
Panduit
EAN-13
0074983540617
Order Code
12-5927
Country of Origin
Singapore
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £209.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Panduit manufactures the PLT3S-M cable tie, which measures 292 mm in length and 4.80 mm in width, and comes in an ecru colour. It is designed for cable bundling and management, making it ideal for organizing and securing cables in various settings. Each pack contains 1,000 pieces, providing ample supply for extensive cable fixing needs.
Length 292mm
Width 4.80mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Dimensions (L x W) 292 mm x 4.80 mm
Gearing Inside
Halogen free Yes
Material (details) Polyamide 66
Max. bundle diameter 76mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 175N

Reviews

Be the first to submit a review

Trustpilot