Panduit PLT3S-C30 Cable Tie 292mm x 4.80mm Black 100 pieces

Image Representative of Range

Panduit PLT3S-C30 Cable Tie 292mm x 4.80mm Black 100 pieces

MPN
PLT3S-C30
Brand
Panduit
EAN-13
0074983548019
Order Code
12-5926
Country of Origin
Singapore
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £20.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

The Panduit PLT3S-C30 cable tie measures 292 mm in length and 4.80 mm in width, and comes in a black colour. It's designed for efficient cable bundling and management, making it ideal for both industrial and office applications. Each pack contains 100 pieces, providing a reliable solution for organising electrical wiring and securing cables.
Length 292mm
Width 4.80mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Gearing Inside
Halogen free Yes
Material (details) Polyamide 66
Max. bundle diameter 76mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 175N

Reviews

Be the first to submit a review

Trustpilot