Panduit PLT2S-M20 Cable Tie 188mm x 4.8mm Black 1000 Pieces

Image Representative of Range

Panduit PLT2S-M20 Cable Tie 188mm x 4.8mm Black 1000 Pieces

MPN
PLT2S-M20
Brand
Panduit
EAN-13
0074983549276
Order Code
10-1538
Country of Origin
Singapore
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £81.59
10+ £77.17
100+ £76.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Manufactured by Panduit, the PLT2S-M20 cable tie measures 188 mm in length and 4.8 mm in width, and comes in a pack of 1000 pieces. It is black, providing a discreet solution for cable bundling and management tasks. These cable ties are ideal for organising cables and wires effectively in both residential and commercial environments.
Length 188mm
Width 4.8mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Dimensions (L x W) 188 mm x 4.8 mm
Gearing Inside
Halogen free Yes
Max. bundle diameter 45mm
Maximum Temperature 85°C
Min. temperature 40°C
Minimum holding force 225N

Reviews

Be the first to submit a review

Trustpilot