Panduit PLT2S-C6 Cable Tie 188mm x 4.8mm Blue 100pieces

Image Representative of Range

Panduit PLT2S-C6 Cable Tie 188mm x 4.8mm Blue 100pieces

MPN
PLT2S-C6
Brand
Panduit
EAN-13
0074983547623
Order Code
12-5920
Country of Origin
Singapore
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £14.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 218 in stock

Manufactured by Panduit, the PLT2S-C6 cable ties are blue, measuring 188 mm in length and 4.80 mm in width. Sold in packs of 100, these cable ties are designed for effective cable bundling and management. They are typically used in various applications to organise and secure cables neatly and efficiently.
Length 188mm
Width 4.80mm
Colour Blue
Material Polyamide 6.6
Type Cable Ties
Gearing Inside
Halogen free Yes
Material (details) Polyamide 66
Max. bundle diameter 45mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 222N

Reviews

Be the first to submit a review

Trustpilot