Panduit PLT2S-C4Y Cable Tie 188mm x 4.80mm Yellow 100pieces

Image Representative of Range

Panduit PLT2S-C4Y Cable Tie 188mm x 4.80mm Yellow 100pieces

MPN
PLT2S-C4Y
Brand
Panduit
EAN-13
0074983444168
Order Code
12-5918
Country of Origin
Singapore
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £14.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Panduit's PLT2S-C4Y cable ties are 188 mm long and 4.80 mm wide, and they are coloured yellow. These ties come in a package of 100 and are used for efficient cable bundling and management. They are typically applied in organising electrical wires and securing them neatly.
Length 188mm
Width 4.80mm
Colour Yellow
Material Polyamide 6.6
Type Cable Ties
Gearing Inside
Halogen free Yes
Material (details) Polyamide 66
Max. bundle diameter 45mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 222N

Reviews

Be the first to submit a review

Trustpilot