Panduit PLT2S-C3 Cable Tie 188x4.80mm Orange Pack of 100

Image Representative of Range

Panduit PLT2S-C3 Cable Tie 188x4.80mm Orange Pack of 100

MPN
PLT2S-C3
Brand
Panduit
EAN-13
0074983547593
Order Code
12-5916
Country of Origin
Singapore
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £14.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Panduit PLT2S-C3 cable ties are orange, measuring 188 mm in length and 4.80 mm in width, ideal for cable bundling and management. They are sold in packs of 100 pieces, providing a durable solution for securing cables. These cable ties are typically used in various applications to organise and fasten cables efficiently.
Length 188mm
Width 4.80mm
Colour Orange
Material Polyamide 6.6
Type Cable Ties
Gearing Inside
Halogen free Yes
Material (details) Polyamide 66
Max. bundle diameter 45mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 222N

Reviews

Be the first to submit a review

Trustpilot