Panduit PLT2S-C2 Cable Tie Red 188mm 4.80mm 100 Pieces

Image Representative of Range

Panduit PLT2S-C2 Cable Tie Red 188mm 4.80mm 100 Pieces

MPN
PLT2S-C2
Brand
Panduit
EAN-13
0074983547586
Order Code
12-5915
Country of Origin
Singapore
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £8.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 239 in stock

Panduit manufactures the PLT2S-C2 cable ties, featuring dimensions of 188 mm by 4.80 mm and a red colour, available in a pack of 100 pieces. These cable ties are ideal for cable bundling and management tasks. Typical applications include organising and securing cables in various installations.
Length 188mm
Width 4.80mm
Colour Red
Material Polyamide 6.6
Type Cable Ties
Gearing Inside
Halogen free Yes
Material (details) Polyamide 66
Max. bundle diameter 45mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 222N

Reviews

Be the first to submit a review

Trustpilot