Panduit PLT2I-C0 Cable Tie 203mm UV-Resistant Black Weatherproof 100pieces

Image Representative of Range

Panduit PLT2I-C0 Cable Tie 203mm UV-Resistant Black Weatherproof 100pieces

MPN
PLT2I-C0
Brand
Panduit
EAN-13
0074983540754
Order Code
12-5907
Country of Origin
Singapore
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £29.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Panduit's PLT2I-C0 cable ties are 203 mm long and 3.60 mm wide, and are available in black. They are UV-proof and weatherproof, making them ideal for outdoor use. These cable ties are perfect for cable bundling and management in various environmental conditions.
Length 203mm
Width 3.60mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Gearing Inside
Halogen free Yes
Material (details) Polyamide 66
Max. bundle diameter 51mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 178N

Reviews

Be the first to submit a review

Trustpilot