Panduit PLT1M-M69 Cable Tie 99mm x 2.5mm White 1000pieces

Image Representative of Range

Panduit PLT1M-M69 Cable Tie 99mm x 2.5mm White 1000pieces

MPN
PLT1M-M69
Brand
Panduit
EAN-13
0074983550005
Order Code
12-5903
Country of Origin
Singapore
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £43.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Panduit manufactures the PLT1M-M69 cable tie, which measures 99 mm by 2.50 mm and comes in a white finish. It is ideal for use in cable bundling and cable management applications. Each package contains 1,000 pieces, making it suitable for large-scale installations.
Length 99mm
Width 2.50mm
Colour White
Material Polyamide 6.6
Type Cable Ties
Dimensions (L x W) 99 mm x 2.50 mm
Gearing Inside
Halogen free Yes
Material (details) Polyamide 66
Max. bundle diameter 16mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 80N

Reviews

Be the first to submit a review

Trustpilot