Panduit PLT1M-M Cable Tie 99mm x 2.5mm Ecru 1000pieces

MPN
PLT1M-M
Brand
Panduit
EAN-13
2050001059635
Order Code
12-5901
Country of Origin
Singapore
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £20.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

Panduit's PLT1M-M cable tie measures 99 mm by 2.50 mm and comes in ecru colour. This pack contains 1000 pieces, suitable for cable bundling and management. Typical applications include organising and fixing cables in various settings.
Length 99mm
Width 2.50mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Dimensions (L x W) 99 mm x 2.50 mm
Gearing Inside
Halogen free Yes
Material (details) Polyamide 66
Max. bundle diameter 16mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 80N

Reviews

Be the first to submit a review

Trustpilot