Panduit PLT1M-C30 Cable Tie 99mm x 2.50mm Black 100 pieces

Image Representative of Range

Panduit PLT1M-C30 Cable Tie 99mm x 2.50mm Black 100 pieces

MPN
PLT1M-C30
Brand
Panduit
EAN-13
0074983547326
Order Code
12-5900
Country of Origin
Singapore
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £4.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 48 in stock

Panduit manufactures the PLT1M-C30 cable tie, which measures 99 mm in length and 2.50 mm in width, and is black in colour. Typically used for cable bundling and management, these ties are ideal for organising and securing wires. Each pack contains 100 pieces, making them suitable for various applications in electrical and networking installations.
Length 99mm
Width 2.50mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Dimensions (L x W) 99 mm x 2.50 mm
Gearing Inside
Halogen free Yes
Material (details) Polyamide 66
Max. bundle diameter 16mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 80N

Reviews

Be the first to submit a review

Trustpilot