Panduit PLT1.5M-C0 Cable Tie 142mm x 2.5mm Black 100 pieces

Image Representative of Range

Panduit PLT1.5M-C0 Cable Tie 142mm x 2.5mm Black 100 pieces

MPN
PLT1.5M-C0
Brand
Panduit
EAN-13
0074983540587
Order Code
12-5896
Country of Origin
Singapore
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £6.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

The Panduit PLT1.5M-C0 cable tie measures 142 mm in length and 2.50 mm in width, with a black finish, and comes in a pack of 100 pieces. Manufactured by Panduit, these cable ties are designed for effective cable bundling and management. They are typically used in electrical installations for securing cables and wires neatly.
Length 142mm
Width 2.50mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Dimensions (L x W) 142 mm x 2.50 mm
Gearing Inside
Halogen free Yes
Material (details) Polyamide 66
Max. bundle diameter 45mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 80N

Reviews

Be the first to submit a review

Trustpilot