Panduit PLT1.5I-M Cable Tie 142mm x 3.60mm Ecru 1000 pieces

MPN
PLT1.5I-M
Brand
Panduit
EAN-13
0074983540488
Order Code
12-5892
Country of Origin
Singapore
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £56.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Panduit's PLT1.5I-M cable tie measures 142 mm in length and 3.60 mm in width, and comes in an ecru colour. Sold in packs of 1000, it is ideal for cable bundling and management tasks. This type of cable tie is commonly used for secure cable fixing in various applications.
Length 142mm
Width 3.60mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Dimensions (L x W) 142 mm x 3.60 mm
Gearing Inside
Halogen free Yes
Material (details) Polyamide 66
Max. bundle diameter 45mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 175N

Reviews

Be the first to submit a review

Trustpilot