Panduit PLC2S-S10-C0 Cable Tie 201mm 4.80mm Black Eyelet UV-Proof

Image Representative of Range

Panduit PLC2S-S10-C0 Cable Tie 201mm 4.80mm Black Eyelet UV-Proof

MPN
PLC2S-S10-C0
Brand
Panduit
EAN-13
2050002965959
Order Code
12-5884
Country of Origin
Singapore
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
10+ £0.332
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 19 in stock

Panduit manufactures the PLC2S-S10-C0 cable tie, measuring 201 mm in length and 4.80 mm in width, designed for secure cable bundling. The black eyelet feature and UV-proof material make it suitable for outdoor use. This cable tie is ideal for effective cable management in various environments.
Length 201mm
Width 4.80mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Gearing Inside
Halogen free Yes
Max. bundle diameter 51mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 222N

Reviews

Be the first to submit a review

Trustpilot