Panduit MTM2H-Q Cable Mount Screw Fix Low Design 1 piece

MPN
MTM2H-Q
Brand
Panduit
EAN-13
2050002965744
Order Code
10-1537
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
2+ £2.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 31 in stock

Panduit manufactures the MTM2H-Q, a self-adhesive cable mount enabling easy organisation and secure management of cable ties. Key features include screw fixing, which enhances stability and reliability in various applications. It is ideal for electrical installations and network cabling where secure cable management is paramount.
Type Cable Mount
Material Stainless Steel
Compatible with (details) Stainless steel cablebinder
Fastening method Screw fixing
Height 8mm
Length 18mm
Max. cable tie width 8.9mm
Width 18mm

Reviews

Be the first to submit a review

Trustpilot