Panduit MTM1H10-C Cable Mount Screw Fixing Metal 1 piece

Image Representative of Range

Panduit MTM1H10-C Cable Mount Screw Fixing Metal 1 piece

MPN
MTM1H10-C
Brand
Panduit
EAN-13
2050002965713
Order Code
10-1536
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
3+ £1.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 94 in stock

Produced by Panduit, the MTM1H10-C is a metal cable mount that supports screw fixing for secure installation. Its primary features include a robust construction suitable for holding cable ties and an adhesive backing for additional placement versatility. This cable mount is typically used in electrical and network installations to manage and organize cables efficiently.
Type Cable Mount
Material Stainless Steel
Colour Metal
Fastening method Screw fixing
Height 4.4mm
Length 22.6mm
Max. cable tie width 8.9mm
Mounting Ø (max.) 5.40mm
Mounting Ø (min.) 5.40mm
Width 10.2mm

Reviews

Be the first to submit a review

Trustpilot