Panduit MP200-C Cable Tie Marker 38.40x19mm White Secure Labelling

Image Representative of Range

Panduit MP200-C Cable Tie Marker 38.40x19mm White Secure Labelling

MPN
MP200-C
Brand
Panduit
EAN-13
2050002965676
Order Code
12-5881
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
10+ £0.631
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Out of stockBack order, lead time 7 weeks


Panduit's MP200-C is a lead marker designed for cable tie applications with a writing area of 38.40 x 19 mm, ideal for industrial labelling. This white marker is particularly suited for environments requiring clear identification and durable marking. Common uses include managing cable processing and ensuring effective EMC compliance in industrial settings.
Type Lead Marker
Colour White
Material Polyamide 6.6
Dimensions (L x W) 50.80 mm x 19 mm
Fitting type Cable tie
Halogen-free Yes
Length 50.80mm
Maximum Temperature +80°C
Min. temperature -25°C
Operating Temperature -40 - +85°C
Width 19mm
Writing area 38.40 x 19 mm
Writing area length 38.40mm
Writing area width 19mm

Reviews

Be the first to submit a review

Trustpilot