Panduit MCMS25-P-C Clip Self-Sealing Metal Edge Fast Install Clip

MPN
MCMS25-P-C
Brand
Panduit
EAN-13
2050001082084
Order Code
10-1535
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
5+ £1.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 9 days

The Panduit MCMS25-P-C is a self-sealing, self-adhesive cable mount designed for secure fastening of cable ties. Manufactured by Panduit, this clip provides a reliable and durable adhesive solution for managing cables in various settings. It is typically used in electrical, industrial, and data communication environments to organise and secure cables efficiently.
Type Clip
Material Steel
Compatible with (details) Panel thickness max. 6.1mm
Height 11.5mm
Length 22.4mm
Max. cable tie width 4.8mm
Width 14.2mm

Reviews

Be the first to submit a review

Trustpilot