Panduit MBMS-S10-MY Cable Mount Screw Fixing 1 piece for Demanding Use

MPN
MBMS-S10-MY
Brand
Panduit
EAN-13
2050002960459
Order Code
10-1534
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
20+ £0.264
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,651 in stock

Panduit's MBMS-S10-MY is a cable mount designed for screw fixing, providing secure attachment for cable ties. It features a self-adhesive backing for additional mounting versatility. Typically used in electrical installations, it helps organise and manage cables efficiently.
Type Cable Mount
Material Aluminium
Fastening method Screw fixing
Height 3.6mm
Length 25.4mm
Max. cable tie width 4.8mm
Mounting Ø (max.) 5.10mm
Mounting Ø (min.) 5.10mm
Width 12.7mm

Reviews

Be the first to submit a review

Trustpilot