Panduit LPMS-S8-C Cable Mount Screw Fixing Ecru Low-Profile Design

Image Representative of Range

Panduit LPMS-S8-C Cable Mount Screw Fixing Ecru Low-Profile Design

MPN
LPMS-S8-C
Brand
Panduit
EAN-13
2050002960442
Order Code
12-5880
Country of Origin
USA
View Full Product Range (8)
Qty Unit Price (Ex VAT)
20+ £0.235
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 6 weeks

Panduit manufactures the LPMS-S8-C cable mount, which features both self-adhesive and screw-fixing options for secure cable management. This ecru-coloured fastener is ideal for organising cable ties and other wiring solutions. It is commonly used in electrical installations to ensure tidy and efficient wiring layouts.
Type Cable Mount
Material Polyamide 6.6
Colour Ecru
Fastening method Screw fixing
Height 19.1mm
Max. cable tie width 4.8mm
Mounting Ø (max.) 4.60mm
Mounting Ø (min.) 4.60mm
Width 12.7mm

Reviews

Be the first to submit a review

Trustpilot