Panduit LPMM-S5-C Cable Mount Ecru Screw Fix Low Profile 1 piece

Image Representative of Range

Panduit LPMM-S5-C Cable Mount Ecru Screw Fix Low Profile 1 piece

MPN
LPMM-S5-C
Brand
Panduit
EAN-13
2050002960435
Order Code
12-5879
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
20+ £0.324
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 748 in stock

Panduit's LPMM-S5-C is a self-adhesive cable mount designed for screw fixing, ensuring secure cable management solutions. This ecru cable fastener is ideal for organising and tidying cable assemblies in both residential and industrial settings. It is a reliable choice for maintaining efficient cable routing and reducing clutter.
Type Cable Mount
Material Polyamide 6.6
Colour Ecru
Fastening method Screw fixing
Height 10.2mm
Max. cable tie width 2.5mm
Mounting Ø (max.) 3.50mm
Mounting Ø (min.) 3.50mm
Width 8.1mm

Reviews

Be the first to submit a review

Trustpilot