Panduit IT940-C0 Cable Tie 173mm Black UV-Proof Indoor/Outdoor Use

Image Representative of Range

Panduit IT940-C0 Cable Tie 173mm Black UV-Proof Indoor/Outdoor Use

MPN
IT940-C0
Brand
Panduit
EAN-13
2050002960398
Order Code
12-5875
Country of Origin
Singapore
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
20+ £0.350
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 267 in stock

Panduit's IT940-C0 cable tie measures 173 mm in length and 8.90 mm in width, and is black and UV-proof. It is designed for cable bundling and management, offering durable and reliable performance in various environments. This product is particularly suitable for outdoor and industrial applications where exposure to sunlight is a concern.
Length 173mm
Width 8.90mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Cable tie features UV-proof
Gearing Outside
Halogen free Yes
Max. bundle diameter 46mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 552N

Reviews

Be the first to submit a review

Trustpilot