Panduit IT9100-CUV6 Cable Tie 358mm Blue UV-Proof Indoor/Outdoor

Image Representative of Range

Panduit IT9100-CUV6 Cable Tie 358mm Blue UV-Proof Indoor/Outdoor

MPN
IT9100-CUV6
Brand
Panduit
EAN-13
2050002960282
Order Code
12-5874
Country of Origin
Singapore
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
10+ £0.504
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 361 in stock

The Panduit IT9100-CUV6 cable tie measures 358 mm by 8.90 mm and is blue and UV-proof. This durable cable tie is ideal for bundling and managing cables in outdoor environments. Perfect for securing wires and cables, it ensures organised and efficient cable management.
Length 358mm
Width 8.90mm
Colour Blue
Material Polyamide 6.6
Type Cable Ties
Cable tie features UV-proof
Gearing Outside
Halogen free Yes
Max. bundle diameter 103mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 552N

Reviews

Be the first to submit a review

Trustpilot