Panduit IT9100-C0 Cable Tie 358mm Black UV-Proof Indoor Outdoor Use

Image Representative of Range

Panduit IT9100-C0 Cable Tie 358mm Black UV-Proof Indoor Outdoor Use

MPN
IT9100-C0
Brand
Panduit
EAN-13
2050002960244
Order Code
12-5872
Country of Origin
Singapore
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
10+ £0.565
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 716 in stock

The Panduit IT9100-C0 cable tie is a durable solution for cable bundling and management, featuring a length of 358 mm and a width of 8.90 mm. Designed for outdoor use, it is black and UV-proof, ensuring longevity in various environments. This cable tie is ideal for securing cables in both industrial and residential settings.
Length 358mm
Width 8.90mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Cable tie features UV-proof
Gearing Outside
Halogen free Yes
Max. bundle diameter 103mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 552N

Reviews

Be the first to submit a review

Trustpilot