Panduit ILT3S-C0 Cable Tie 292mm 4.80mm Black Flat Head Weatherproof

Image Representative of Range

Panduit ILT3S-C0 Cable Tie 292mm 4.80mm Black Flat Head Weatherproof

MPN
ILT3S-C0
Brand
Panduit
EAN-13
2050002960213
Order Code
12-5871
Country of Origin
Singapore
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
20+ £0.509
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 585 in stock

The Panduit ILT3S-C0 cable tie is black, measures 292 mm in length and 4.80 mm in width, designed with a flat head for efficient cable bundling. It is weatherproof, making it suitable for outdoor or harsh environmental conditions. This product is typically used for cable management in both industrial and residential applications.
Length 292mm
Width 4.80mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Gearing Outside
Halogen free Yes
Max. bundle diameter 76mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 222N

Reviews

Be the first to submit a review

Trustpilot