Panduit HWS2819-C Cable Mount Bundle Dia 11-15mm Spring Toggle Ecru

Image Representative of Range

Panduit HWS2819-C Cable Mount Bundle Dia 11-15mm Spring Toggle Ecru

MPN
HWS2819-C
Brand
Panduit
EAN-13
2050002960183
Order Code
12-5870
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
50+ £0.120
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 23 in stock

The Panduit HWS2819-C is a self-adhesive cable mount designed for bundle diameters ranging from 11 to 15 mm, featuring a spring toggle for secure fastening. It is typically used for organising and securing cables in data centres, office environments, and industrial settings. This ecru-coloured fastener ensures cables are neatly managed and easily accessible.
Type Cable Mount
Material Polyamide 6.6
Colour Ecru
Bundle diameter (min.) 11mm
Bundle Ø (max.) 15mm
Bundle Ø range 11 up to 15mm
Height 11.2mm
Mounting Ø (max.) 4.70mm
Mounting Ø (min.) 4.70mm
Width 10.7mm

Reviews

Be the first to submit a review

Trustpilot