Panduit HV965-C0 Cable Tie 265mm Black UV-proof Heavy Duty Flat Head

Image Representative of Range

Panduit HV965-C0 Cable Tie 265mm Black UV-proof Heavy Duty Flat Head

MPN
HV965-C0
Brand
Panduit
EAN-13
2050002967359
Order Code
12-5869
Country of Origin
Singapore
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
20+ £0.369
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,533 in stock

The Panduit HV965-C0 is a heavy-duty cable tie that is 265 mm long and 8.90 mm wide, designed for UV resistance and long-term outdoor use. It features a flat head for streamlined bundling and is typically used for cable management in harsh environments. This durable black cable tie is ideal for securing cables in both industrial and residential settings.
Length 265mm
Width 8.90mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Gearing Outside
Halogen free Yes
Max. bundle diameter 73mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 710N

Reviews

Be the first to submit a review

Trustpilot