Panduit G-CTSTHV Cable Tie Tool Installs Light-Heavy Ties Steel Yellow

Image Representative of Range

Panduit G-CTSTHV Cable Tie Tool Installs Light-Heavy Ties Steel Yellow

MPN
G-CTSTHV
Brand
Panduit
EAN-13
0074983760510
Order Code
12-5868
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £79.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Panduit G-CTSTHV Yellow is a cable binding tool designed for efficient wire bundling and cable fastening. This machining tool, resembling pliers, is ideal for electricians and other professionals dealing with cable installations. It serves as a reliable solution for securing cables in wiring applications.
Type Cable tie tool
Cable Tie Capacity 7.60mm
Factory colour Yellow
Halogen-free No
Height 101mm
Length 196mm
Weight 341g

Reviews

Be the first to submit a review

Trustpilot