Panduit FCC5-A-C8 Cable Mount for Ribbon Cable Grey 1 piece

MPN
FCC5-A-C8
Brand
Panduit
EAN-13
2050002960091
Order Code
10-1530
Country of Origin
USA
View Full Product Range (19)
Qty Unit Price (Ex VAT)
10+ £0.445
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 6 weeks

The Panduit FCC5-A-C8 is a grey self-adhesive cable mount designed for securing ribbon cables. It comes as a single piece and is ideal for organising and managing cables efficiently. Typical applications include fastening cables in data centres or electronic setups.
Type Cable Mount
Material PVC
Colour Grey
Compatible with (details) Flat cable with a maximum height of 4.3mm
Height 7.4mm
Length 25.4mm
Width 14.2mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot