Panduit ER1.25-E4-X Cable Mount Screw Fixing Bundle 32mm Black 1 piece

MPN
ER1.25-E4-X
Brand
Panduit
EAN-13
2050001082121
Order Code
10-1529
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £17.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Panduit's ER1.25-E4-X is a black cable mount designed for screw fixing, accommodating bundle diameters up to 32 mm. It provides secure cable management solutions ideal for organising and fastening wires in networking or industrial environments. This product is commonly used with cable ties for efficient and tidy installations.
Type Cable Mount
Material Polyamide 6.6
Colour Black
Bundle Ø (max.) 32mm
Bundle Ø range 32 mm (max)
Fastening method Screw fixing
Height 50.8mm
Length 73.7mm
Width 24.1mm

Reviews

Be the first to submit a review

Trustpilot