Panduit CVR200LBK Cable Tie 361mm Black Metal Latch UV/Weatherproof

Image Representative of Range

Panduit CVR200LBK Cable Tie 361mm Black Metal Latch UV/Weatherproof

MPN
CVR200LBK
Brand
Panduit
EAN-13
2050001440570
Order Code
12-5865
Country of Origin
Costa Rica
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
20+ £0.336
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,144 in stock

The Panduit CVR200LBK BT4M-C0 cable tie measures 361 mm in length and 2.40 mm in width, featuring a black metal latch for secure cable management. It is UV-proof and weatherproof, making it ideal for outdoor applications. Typical uses include cable bundling and organising in environments where durability and resistance to weather conditions are essential.
Length 361mm
Width 2.40mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Gearing Inside
Halogen free Yes
Max. bundle diameter 103mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 80N

Reviews

Be the first to submit a review

Trustpilot