Panduit CVR200DBK BT4M-C Cable Tie 361mm Ecru Metal Latch Indoor Use

Image Representative of Range

Panduit CVR200DBK BT4M-C Cable Tie 361mm Ecru Metal Latch Indoor Use

MPN
CVR200DBK
Brand
Panduit
EAN-13
2050001440563
Order Code
12-5864
Country of Origin
Costa Rica
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
20+ £0.269
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,406 in stock

The Panduit CVR200DBK BT4M-C cable tie is a 361 mm long and 2.40 mm wide cable management solution with a metal latch designed for secure cable bundling. This ecru-coloured cable tie is ideal for organising cables in a neat and efficient manner. It is commonly used in electrical and data communication applications to ensure tidy installations.
Length 361mm
Width 2.40mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Cable tie features Metal latch
Gearing Inside
Halogen free Yes
Max. bundle diameter 103mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 80N

Reviews

Be the first to submit a review

Trustpilot