Panduit CVR150LBK BT1M-C0 Cable Tie 102mm Black UV/Weatherproof

Image Representative of Range

Panduit CVR150LBK BT1M-C0 Cable Tie 102mm Black UV/Weatherproof

MPN
CVR150LBK
Brand
Panduit
EAN-13
2050001440518
Order Code
12-5861
Country of Origin
Costa Rica
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
50+ £0.080
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,879 in stock

Panduit manufactures the CVR150LBK BT1M-C0 cable tie featuring a metal latch, measuring 102 mm in length and 2.40 mm in width, and is UV-proof and weatherproof. This black cable tie is ideal for cable bundling and cable management in outdoor conditions due to its resilience against sunlight and adverse weather. Suitable for securing wires and cables in both residential and industrial applications.
Length 102mm
Width 2.40mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Gearing Inside
Halogen free Yes
Max. bundle diameter 25mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 80N

Reviews

Be the first to submit a review

Trustpilot