Panduit CV300SBK Cable Tie Metal Latch UV-Proof Weatherproof Black

Image Representative of Range

Panduit CV300SBK Cable Tie Metal Latch UV-Proof Weatherproof Black

MPN
CV300SBK
Brand
Panduit
EAN-13
2050001440631
Order Code
12-5858
Country of Origin
Costa Rica
View Full Product Range (22)
Qty Unit Price (Inc VAT)
10+ £0.667
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 764 in stock

Panduit manufactures the CV300SBK BT3I-C0 cable tie, measuring 287 mm by 3.60 mm, in black with a metal latch. It is UV-proof and weatherproof, suitable for outdoor use. Ideal for cable bundling and management tasks.
Length 287mm
Width 3.60mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Gearing Inside
Halogen free Yes
Max. bundle diameter 76mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 178N

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot