Panduit CV200M BT4S-C0 Cable Tie 384mm Black Metal Latch UV-Weatherproof

Image Representative of Range

Panduit CV200M BT4S-C0 Cable Tie 384mm Black Metal Latch UV-Weatherproof

MPN
CV200M
Brand
Panduit
EAN-13
2050001440716
Order Code
12-5855
Country of Origin
Costa Rica
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
10+ £0.633
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 253 in stock

Made by Panduit, the CV200M BT4S-C0 cable tie measures 384 mm in length and 4.70 mm in width. This black cable tie features a metal latch and is both UV-proof and weatherproof, making it ideal for outdoor applications. Typical uses include cable bundling and management in environments exposed to sunlight and adverse weather conditions.
Length 384mm
Width 4.70mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Gearing Inside
Halogen free Yes
Max. bundle diameter 114mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force circuit resistance 220N

Reviews

Be the first to submit a review

Trustpilot