Panduit CV200 PRT6EH-C0 Cable Tie 564mm 12.7mm Black Eyelet Indoor Use

Image Representative of Range

Panduit CV200 PRT6EH-C0 Cable Tie 564mm 12.7mm Black Eyelet Indoor Use

MPN
CV200
Brand
Panduit
EAN-13
2050001440358
Order Code
12-5853
Country of Origin
Singapore
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
2+ £2.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 223 in stock

The Panduit CV200 PRT6EH-C0 cable tie is 564 mm long and 12.70 mm wide, available in black with an eyelet for secure fastening. This product is ideal for cable bundling and management applications. Designed for versatile use, it helps organise cables efficiently and securely.
Length 564mm
Width 12.70mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Cable tie features Eyelet
Gearing Inside
Halogen free Yes
Max. bundle diameter 158mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 1112N

Reviews

Be the first to submit a review

Trustpilot