Panduit CV120 Cable Tie 368mm Black UV-Proof Weatherproof Releasable

Image Representative of Range

Panduit CV120 Cable Tie 368mm Black UV-Proof Weatherproof Releasable

MPN
CV120
Brand
Panduit
EAN-13
2050001440235
Order Code
12-5852
Country of Origin
Singapore
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
10+ £0.652
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 778 in stock

Panduit manufactures the CV120 PRT4S-C0 cable tie, which is 368 mm long and 4.80 mm wide, in a black, releasable design featuring a lever lock mechanism. This UV-proof and weatherproof cable tie is ideal for cable bundling and management in outdoor environments. It provides reliable and reusable solutions for securing and organising cables in various conditions.
Length 368mm
Width 4.80mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Gearing Inside
Halogen free Yes
Max. bundle diameter 102mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 222N

Reviews

Be the first to submit a review

Trustpilot