Panduit CM4S-L8 Cable Tie 19.10 mm Grey Open End 1 piece Multi-use

Image Representative of Range

Panduit CM4S-L8 Cable Tie 19.10 mm Grey Open End 1 piece Multi-use

MPN
CM4S-L8
Brand
Panduit
EAN-13
2050002960053
Order Code
12-5849
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
5+ £1.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 287 in stock

The Panduit CM4S-L8 is a grey cable tie measuring 19.10 mm in width, designed for efficient cable bundling and management. It features an open end and is typically used in various organising applications to secure cables neatly. This product, sold individually, is known for its reliability and effectiveness in maintaining structured cabling systems.
Length 387mm
Width 19.10mm
Colour Grey
Type Cable Ties
Dimensions (L x W) 387 mm x 19.1 mm
Halogen free Yes
Material (details) Polyethylene
Max. bundle diameter 111mm
Writing area 98.5 x 38.10 mm
Writing area length 98.5mm
Writing area width 38.10mm

Reviews

Be the first to submit a review

Trustpilot