Panduit CLT50F-C20 Corrugated Conduit Black Polyethylene Slitted Durable

Image Representative of Range

Panduit CLT50F-C20 Corrugated Conduit Black Polyethylene Slitted Durable

MPN
CLT50F-C20
Brand
Panduit
EAN-13
2050001084699
Order Code
12-5840
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
2+ £2.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 239 in stock

Panduit's CLT50F-C20 is a slit corrugated conduit tubing made from polyethylene, designed for cable protection and bundling. Its black colour and quick fit feature make it ideal for concealing and organising cables, providing a protective cable sheath that minimizes heat damage. This tubing is typically used in electrical installations and cable management systems for added durability and safety.
Type Conduit
Colour Black
Length Sold perm
Material Polyethylene (PE)
Internal Diameter 13mm
Diameter 17mm
Max. length sold by the metre 30m
Maximum Temperature +50°C
Min. temperature -40°C
Temperature Range -40 - +50°C

Reviews

Be the first to submit a review

Trustpilot