Panduit CLT38N-C630 Slit Tubing Polyamide 6.6 Heat Stabilised Black

Image Representative of Range

Panduit CLT38N-C630 Slit Tubing Polyamide 6.6 Heat Stabilised Black

MPN
CLT38N-C630
Brand
Panduit
EAN-13
2050001084811
Order Code
12-5839
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
2+ £3.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 31 in stock

The Panduit CLT38N-C630 is a slit corrugated conduit tubing made from heat-stabilised polyamide 6.6, designed for robust cable protection. Its main features include heat resistance and quick fit installation, making it ideal for bundling and shielding cables in demanding environments. Typically, this product is used for cable trunking and protecting cables from physical damage or environmental factors.
Type Conduit
Colour Black
Length Sold perm
Material Polyamide 6.6
Internal Diameter 10mm
Diameter 14mm
Max. length sold by the metre 30m
Maximum Temperature +110°C
Min. temperature -40°C
Misc Attribute 1 Heat stabilized
Temperature Range -40 - +110°C

Reviews

Be the first to submit a review

Trustpilot