Panduit CCS50-S8-C Fastener Screw Fix Dia12.70mm Ecru Single Robust Clip

Panduit CCS50-S8-C Fastener Screw Fix Dia12.70mm Ecru Single Robust Clip

MPN
CCS50-S8-C
Brand
Panduit
EAN-13
2050001354952
Order Code
12-5827
Country of Origin
USA

Discontinued


Panduit manufactures the CCS50-S8-C fastener, an ecru self-adhesive cable mount that accommodates bundle diameters up to 12.70 mm. It features screw fixing for secure attachment and is ideal for organising and securing cables efficiently. Typical applications include managing cable runs in both household and industrial environments.
Type Fastener
Material Polyamide 6.6
Colour Ecru
Bundle diameter
12.7mm
Bundle Ø (max.) 12.70mm
Bundle Ø range 12.70 mm (max)
Fastening method Screw fixing
Mounting Ø (max.) 4.30mm
Mounting Ø (min.) 4.30mm
Width 9.4mm

Trustpilot