Panduit CCS38-S8-C0 Fastener Mounting Clip Screw Fixing Black Robust

Image Representative of Range

Panduit CCS38-S8-C0 Fastener Mounting Clip Screw Fixing Black Robust

MPN
CCS38-S8-C0
Brand
Panduit
EAN-13
2050001368058
Order Code
12-5825
Country of Origin
USA
View Full Product Range (8)
Qty Unit Price (Ex VAT)
20+ £0.311
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 194 in stock

The Panduit CCS38-S8-C0 is a self-adhesive cable mount designed for securing cable bundles with a maximum diameter of 9.50 mm. This black fastener is ideal for organising and fixing cables in various applications, ensuring a tidy setup. It is especially useful in electrical installations where maintaining cable order and accessibility is crucial.
Type Fastener
Material Polyamide 6.6
Colour Black
Bundle diameter
9.5mm
Bundle Ø (max.) 9.50mm
Bundle Ø range 9.50 mm (max)
Fastening method Screw fixing
Mounting Ø (max.) 4.30mm
Mounting Ø (min.) 4.30mm
Width 9.4mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot