Panduit CCS31-S8-C Fastener Screw Fixing Ecru Robust Mounting Clip 7.9mm

Image Representative of Range

Panduit CCS31-S8-C Fastener Screw Fixing Ecru Robust Mounting Clip 7.9mm

Order Code:

12-5822

Brand: Panduit MPN: CCS31-S8-C EAN-13: 2050001354921
Qty Unit Price (Ex VAT)
20+ £0.218
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
480 in stock, despatched in 4 working days

Panduit CCS31-S8-C is a fastener with a screw fixing mechanism and a maximum bundle diameter of 7.90 mm, available in ecru colour. This self-adhesive cable mount is ideal for organising and securing cables in various applications. It is commonly used in electrical and data communication installations to ensure tidy and efficient cable management.
Type Fastener
Material Polyamide 6.6
Colour Ecru
Bundle diameter
7.9mm
Bundle Ø (max.) 7.90mm
Bundle Ø range 7.90 mm (max)
Fastening method Screw fixing
Mounting Ø (max.) 4.30mm
Mounting Ø (min.) 4.30mm
Width 9.4mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot