Panduit CCS25-S8-C Fastener Screw Fixing Robust Ecru Clip 6.3mm Max

Image Representative of Range

Panduit CCS25-S8-C Fastener Screw Fixing Robust Ecru Clip 6.3mm Max

MPN
CCS25-S8-C
Brand
Panduit
EAN-13
2050001354907
Order Code
12-5820
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
25+ £0.209
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

The Panduit CCS25-S8-C fastener is a self-adhesive cable mount designed for securing cable bundles up to a maximum diameter of 6.30 mm. It is ecru in colour and typically used in settings requiring organised cable management. This product is ideal for use in electrical installations to keep cables tidy and properly fixed.
Type Fastener
Material Polyamide 6.6
Colour Ecru
Bundle diameter
6.3mm
Bundle Ø (max.) 6.30mm
Bundle Ø range 6.30 mm (max)
Fastening method Screw fixing
Mounting Ø (max.) 4.30mm
Mounting Ø (min.) 4.30mm
Width 9.4mm

Reviews

Be the first to submit a review

Trustpilot