Panduit CCS25-S10-C0 Fastener Screw Fixing Robust 6.30mm Black Clip

Image Representative of Range

Panduit CCS25-S10-C0 Fastener Screw Fixing Robust 6.30mm Black Clip

MPN
CCS25-S10-C0
Brand
Panduit
EAN-13
2050001368034
Order Code
12-5818
Country of Origin
USA
View Full Product Range (18)

Discontinued


Panduit manufactures the CCS25-S10-C0 Fastener, a black, self-adhesive cable mount designed for bundle diameters up to 6.30 mm. This fastener is typically used for organising and securing cables in various electrical installations. Its robust adhesive backing ensures durable fixation to surfaces, providing an effective cable management solution.
Type Fastener
Material Polyamide 6.6
Colour Black
Bundle diameter
6.3mm
Bundle Ø (max.) 6.30mm
Bundle Ø range 6.30 mm (max)
Fastening method Screw fixing
Mounting Ø (max.) 5.10mm
Mounting Ø (min.) 5.10mm
Width 9.4mm

Trustpilot