Panduit CCS25-S10-C Fastener Screw Fixing Bundle Dia 6.30mm Ecru Clip

Image Representative of Range

Panduit CCS25-S10-C Fastener Screw Fixing Bundle Dia 6.30mm Ecru Clip

MPN
CCS25-S10-C
Brand
Panduit
EAN-13
2050001354891
Order Code
12-5817
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
20+ £0.178
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 116 in stock

The Panduit CCS25-S10-C is an ecru fastener designed for screw fixing, allowing for secure cable management with a maximum bundle diameter of 6.30 mm. This adhesive cable fastener is ideal for use with cable ties in both residential and commercial settings, providing reliable support for organised wiring systems. It comes as a single piece, suitable for neat installations where cable organisation is essential.
Type Fastener
Material Polyamide 6.6
Colour Ecru
Bundle diameter
6.3mm
Bundle Ø (max.) 6.30mm
Bundle Ø range 6.30 mm (max)
Fastening method Screw fixing
Mounting Ø (max.) 4.30mm
Mounting Ø (min.) 4.30mm
Width 9.4mm

Reviews

Be the first to submit a review

Trustpilot