Panduit CCS19-S8-C0 Fastener Screw Fixing Robust 4.80mm Dia Black Clip

Panduit CCS19-S8-C0 Fastener Screw Fixing Robust 4.80mm Dia Black Clip

Order Code:

12-5816

Brand: Panduit MPN: CCS19-S8-C0 EAN-13: 2050001368027

Discontinued


The Panduit CCS19-S8-C0 fastener is a black adhesive cable mount designed to fix cables with a maximum bundle diameter of 4.80 mm. This self-adhesive fastener is ideal for organising and securing cable ties in various electrical installations. It is typically used in applications requiring tidy and secure cable management.
Type Fastener
Material Polyamide 6.6
Colour Black
Bundle diameter
4.8mm
Bundle Ø (max.) 4.80mm
Bundle Ø range 4.80 mm (max)
Fastening method Screw fixing
Mounting Ø (max.) 4.30mm
Mounting Ø (min.) 4.30mm
Width 9.4mm

Trustpilot