Panduit CCH62-S10-C0 Fastener Screw Fixing 15.70mm Dia Range Black Clip

Image Representative of Range

Panduit CCH62-S10-C0 Fastener Screw Fixing 15.70mm Dia Range Black Clip

MPN
CCH62-S10-C0
Brand
Panduit
EAN-13
2050001368102
Order Code
12-5812
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
10+ £0.375
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 315 in stock

The Panduit CCH62-S10-C0 is a black fastener designed for screw fixing and supports cable bundles up to 15.70 mm in diameter. This self-adhesive cable mount is ideal for securing and organising cables in various applications. Typically used in electrical installations and data centres, it provides a reliable fastening solution.
Type Fastener
Material Polyamide 6.6
Colour Black
Bundle diameter
15.7mm
Bundle Ø (max.) 15.70mm
Bundle Ø range 15.70 mm (max)
Fastening method Screw fixing
Mounting Ø (max.) 5.30mm
Mounting Ø (min.) 5.30mm
Width 12.7mm

Reviews

Be the first to submit a review

Trustpilot