Panduit BSTC-362 PLT6EH-C0 Cable Tie 564mm 12.7mm Black Indoor Use

Image Representative of Range

Panduit BSTC-362 PLT6EH-C0 Cable Tie 564mm 12.7mm Black Indoor Use

MPN
BSTC-362
Brand
Panduit
EAN-13
2050001440037
Order Code
12-5809
Country of Origin
Singapore
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
5+ £1.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 113 in stock

The Panduit BSTC-362 PLT6EH-C0 is a cable tie measuring 564 mm in length and 12.70 mm in width, available in black with an eyelet feature. It is designed for robust cable bundling and management applications. This product is ideal for securing cables in industrial and commercial environments.
Length 564mm
Width 12.70mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Cable tie features Eyelet
Fire protection properties UL94 V2.
Gearing Inside
Halogen free Yes
Max. bundle diameter 158mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 1112N

Reviews

Be the first to submit a review

Trustpilot